Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
10+ | €7.160 |
25+ | €7.050 |
50+ | €6.950 |
100+ | €6.840 |
250+ | €6.730 |
Product Information
Product Overview
The DRV8302DCA is a 3-phase Gate Driver with dual current shunt amplifiers and buck regulator. It provides three half bridge drivers, each capable of driving two N-channel MOSFETs. The device supports up to 1.7A source and 2.3A peak current capability. It can operate off of a single power supply with a wide range from 8 to 60V. It uses a bootstrap gate driver architecture with trickle charge circuitry to support 100% duty cycle. It uses automatic hand shaking when the high-side or low-side MOSFET is switching to prevent current shoot through. Integrated VDS sensing of the high and low-side MOSFETs is used to protect the external power stage against overcurrent conditions. The DRV8302 also includes an integrated switching mode buck converter with adjustable output and switching frequency.
- Bootstrap gate driver with 100% duty cycle support
- Dual integrated current shunt amplifiers with adjustable gain and offset
- Hardware control interface
- Programmable dead time control (DTC) protection
- Programmable overcurrent protection (OCP)
- PVDD and GVDD under-voltage lockout (UVLO) protection
- GVDD over-voltage lockout (OVLO) protection
- Over-temperature warning/shutdown (OTW/OTS) protection
- Reported through nFAULT and nOCTW pins
- 6 or 3 PWM input modes
- 3.3 and 5V Interface support
- Green product and no Sb/Br
Applications
Motor Drive & Control, Robotics, Industrial
Technical Specifications
Motor Gate Driver
1Outputs
-
56Pins
60V
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
PMSM, Three Phase Brushless DC
2.3A
HTSSOP
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate