Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €3.400 |
25+ | €3.130 |
50+ | €2.990 |
100+ | €2.840 |
250+ | €2.690 |
500+ | €2.610 |
1000+ | €2.540 |
Product Information
Product Overview
The DRV104PWPR is a DMOS high-side Power Switch employs a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. It is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. Time from dc-to-PWM output and oscillator frequency are externally adjustable. Separate supply pins for the circuit and driver transistor allow the output to operate on a different supply than the rest of the circuit. This PWM High-Side Driver can be set to provide a strong initial solenoid closure, automatically switching to a soft hold mode for power savings. The duty cycle can be controlled by a resistor, analogue voltage or a digital-to-analogue (D/A) converter for versatility.
- PWM output
- Digitally controlled input
- Adjustable delay and duty cycle
- Over-current indicator flag
- Thermal shutdown with indicator flag
- Internal current limit
- Green product and no Sb/Br
Applications
Motor Drive & Control, Medical, HVAC
Technical Specifications
8V
1Outputs
1.2A
-
32V
40V
HTSSOP
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate