Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.040 |
10+ | €16.020 |
25+ | €14.790 |
50+ | €13.560 |
100+ | €13.150 |
Product Information
Product Overview
The DAC7568ICPW is a low-power voltage-output 8-channel 12-bit Digital-to-analog Converter (DAC) includes a 2.5V, 2ppm/°C internal reference, giving a full-scale output voltage range of 2.5 or 5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin. This device is monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. It uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor interfaces. It incorporates a power-on-reset circuit that ensures the DAC output powers up at either zero scale or midscale until a valid code is written to the device. This device contains a power-down feature, accessed over the serial interface that reduces current consumption to typically 0.18µA at 5V. Power consumption is typically 2.9mW at 3V, reducing to less than 1µW in power-down mode.
- Relative accuracy
- Glitch energy - 0.15nV-s
- Internal reference
- Power-on reset to zero-scale or mid-scale
- Monotonic over entire temperature range
- Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
- On-chip output buffer amplifier with rail-to-rail operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Wireless, Medical, Communications & Networking
Technical Specifications
12bit
Serial
TSSOP
Serial
125°C
-
225kSPS
2.7V to 5.5V
16Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate