Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.468 |
10+ | €0.330 |
100+ | €0.257 |
500+ | €0.227 |
1000+ | €0.218 |
2500+ | €0.199 |
5000+ | €0.195 |
Product Information
Product Overview
The CD4541BM96 is a CMOS Programmable Timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components, an automatic power-on reset circuit and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input. The output from this timer is the Q or Q output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time-select inputs A and B. The output is available in either of two modes selectable via the MODE input, pin 10. When this MODE input is a logic 1, the output will be a continuous square wave having a frequency equal to the oscillator frequency divided by 2N. With the MODE input set to logic 0 and after a MASTER RESET is initiated, the output (assuming Q output has been selected) changes from a low to a high state after 2N-1 counts and remains in that state until another MASTER RESET pulse is applied or the MODE input is set to a logic 1.
- 100Ω at VDD=15V Typical low symmetrical output resistance
- Built-in low-power RC oscillator
- AUTO or MASTER RESET Disables oscillator during reset to reduce power dissipation
- Operates with very slow clock rise and fall times
- Symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Clock & Timing
Technical Specifications
6MHz
18V
14Pins
125°C
No SVHC (27-Jun-2018)
3V
SOIC
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate