Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
10+ | €0.261 |
100+ | €0.201 |
500+ | €0.177 |
1000+ | €0.168 |
5000+ | €0.159 |
10000+ | €0.154 |
Product Information
Product Overview
The CD4051BM96 is a CMOS single 8-channel Analogue Multiplexer/Demultiplexer with logic-level conversion, digitally-controlled analogue switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.
- 3 to 20V Digital, ≤20VP-P analogue, wide range of digital and analogue signal levels
- Low ON resistance, 125Ω (typical) over 15 VP-P signal input range for VDD - VEE = 18V
- High OFF resistance, channel leakage of ±100pA (typical) at VDD - VEE = 18V
- Logic-level conversion for digital addressing signals of 3 to 20V (VDD - VSS = 3 to 20V)
- Binary address decoding on chip
- 5, 10 and 15V Parametric ratings
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- Break-before-make switching eliminates channel overlap
- Green product and no Sb/Br
Applications
Signal Processing, Industrial, Automation & Process Control, Consumer Electronics, Audio, Sensing & Instrumentation
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
CD4051
8Channels
3V
SOIC
16Pins
4051
125°C
-
No SVHC (27-Jun-2018)
Multiplexer
1:8
20V
SOIC
CD4000
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate