Print Page
Image is for illustrative purposes only. Please refer to product description.
2,395 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.653 |
10+ | €0.462 |
100+ | €0.362 |
500+ | €0.322 |
1000+ | €0.310 |
2500+ | €0.304 |
5000+ | €0.298 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4016BE
Order Code3118235
Product RangeCD4000 LOGIC
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max400ohm
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ-
On Resistance Max400ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4016BE is a CMOS quad bilateral Switch intended for the transmission or multiplexing of analog or digital signals. Independent bilateral switches have a single control signal input which simultaneously biases both the p and n device in a given switch on or off.
- High degree of linearity
- Low crosstalk between switches
- 100% Tested for quiescent current at 20V
- 20V Digital or ±10V peak-to-peak switching
- 280Ω Typical on-state resistance for 15V operation
- High on/off output-voltage ratio
Applications
Signal Processing
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
400ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
On State Resistance Max
400ohm
No. of Pins
14Pins
On Resistance Typ
-
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359