Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.540 |
| 10+ | €10.000 |
| 25+ | €9.450 |
| 50+ | €8.910 |
| 100+ | €8.360 |
Product Information
Product Overview
The AMC1304M25DW is a precision delta-sigma™ (ΔΣ) Modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPEAK. Used in conjunction with isolated power supplies, the device prevents noise currents on a high common-mode voltage line from entering the local system ground and interfering with or damaging low voltage circuitry. The input of the AMC1304 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows significant reduction of the power dissipation through the shunt while supporting excellent AC and DC performance. By using an appropriate digital filter to decimate the bit stream, the device can achieve 16-bit of resolution with a dynamic range of 81dB at a data rate of 78kSPS.
- Pin-compatible family optimized for shunt-resistor-based current measurements
- Excellent DC performance supporting high-precision sensing on system level
- Reinforced isolation rating
- High electromagnetic field immunity
- External 5 to 20MHz clock input for easier system-level synchronization
- On-chip 18V LDO regulator
- Fully specified over the extended industrial temperature range
- Green product and no Sb/Br
Applications
Motor Drive & Control, Sensing & Instrumentation, Power Management, Test & Measurement
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
125°C
-
No SVHC (27-Jun-2018)
20MSPS
Serial
3V
WSOIC
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate