Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €11.970 |
25+ | €11.480 |
50+ | €10.800 |
100+ | €10.110 |
Product Information
Product Overview
The ADS8321EB/250 is a 16-bit sampling Analog-to-digital Converter (ADC) with tested specifications over a 4.75 to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode - the average power dissipation is less than 1mW at 10kHz data rate. The ADC also features a synchronous serial (SPI/SSI compatible) interface and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC/2. Ultra-low power and small size make the ADC ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems and isolated data acquisition.
- Bipolar input range
- Micro power
- Pin-compatible to ADS7816 and ADS7822
- Serial (SPI™/SSI) interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Robotics
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (27-Jun-2018)
100kSPS
Serial
4.75V
VSSOP
-40°C
Single 16-Bit SAR ADCs
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate