Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,099.000 |
Product Information
Product Overview
Testo 865s thermal imager offers professional technology and concentrates on functions which are needed in a contractor's daily work. The testo 865s is a user-friendly thermal imager, optimized for fast and efficient work. With the testo ScaleAssist functions ensuring optimum setting of the thermal image scale for building thermography and the IFOV warner making sure you avoid measurement errors, you will always generate the perfect infrared image. Detect leaks, identify overheated connections, pinpoint thermal bridges or detect structural defects. The testo 865s thermal imager is ideal for applications in daily maintenance and installation work in trade and industry. It enables time-saving quality assurance and ensures reliable production control.
- Image quality with IR resolution of 160x120pixels (320 X 240pixels with SuperResolution technology)
- Field of view 31° x 23°
- Thermal sensitivity of 0.1°C
- Automatic detection of hot and cold spots
- Free analytical software for creating professional reports
- Fast measurement with fixed focus
- Measuring accuracy of ±3.6 °F (±2 °C)
- 8.9cm TFT, QVGA display
- IFOV warner, testo ScaleAssist included
- IP54 rated
Contents
Thermal imager testo 865s with integrated testo SuperResolution technology, USB cable, power supply, Lithium ion rechargeable battery, pro software (free download), quick-start guide, certificate of conformity and case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
160 x 120
31° x 23°
9Hz
-
280°C
0.1°C
500mm
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate