You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESTO 108
Thermometer, -50°C to +300°C, Testo - 108 Series
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 108
- Order Code:
- 2678122
- Product Range
- Testo - 108 Series
- Technical Datasheet:
- TESTO 108 Datasheet
Product Range Selector (Testo - 108 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -50°C to +300°C
- :
- -
- :
- -
- :
- -
- :
- Testo - 108 Series
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Digital food thermometer also waterproof with connected probe sensor (IP67 protected)
- HACCP, EN 13485 compliant, instrument and probe waterproof (IP67
- Fast, reliable device, one-line LCD display with status line
- Ideal for all sectors of food industry, from buying to transport, storage to production & control
- Protective soft case and type T thermocouple probe sensor
- Super fast measurements, super reliable readings
- Easy to use with self-explanatory keys and large, easy to read display
- Hygienic, soft case and food thermometer/sensor can be easily cleaned under running water
- ABS/ABS-PC fibre glass (10%) housing
- Ease of operation and use, can be used universally, 2 measurements per second measuring rate
Applications
Test & Measurement
Contents
Testo 108 digital food thermometer (thermocouple type T and K), Probe temperature sensor type T, Soft case, Calibration protocol, 3x AAA batteries
Footnotes
4 In stock
4 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 4/17/21
1 more will be available on 5/12/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
1 more will be available on 4/17/21
1 more will be available on 5/12/21
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each