Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €208.000 |
Price for:Each
Minimum: 1
Multiple: 1
€208.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0636 9731
Order Code4469864
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithTesto 400 Series Universal IAQ Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0636 9731 is a temperature-humidity probe with Bluetooth. Use the humidity/temperature probe with the compatible Testo multifunction measuring instrument (please order separately) to measure relative humidity and air temperature. Dew point, wet bulb temperature, absolute humidity as well as the heating and cooling output are calculated at the same time. Measurement Values are transmitted via Bluetooth, up to 65 feet.
- Universal Bluetooth connection handle can easily be combined with other probe heads
- Intelligent calibration concept
- Measuring range from -20 to +70°C(temperature - NTC), 0 to 100%RH(humidity - capacitive)
- Dimension is 290 x 50 x 40mm
- Operating temperature range from -5 to +50°C
- 12mm diameter probe shaft, 140mm length probe shaft
- 4 x type AA batteries
Contents
Humidity/temperature probe, Bluetooth handle, 4 x AA batteries, Certificate of conformity.
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Testo 400 Series Universal IAQ Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5