Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €583.000 |
Price for:Each
Minimum: 1
Multiple: 1
€583.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0636 2161
Order Code4531463
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithTesto 635 Series Humidity/Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0636 2161 is a robust humidity probe with 1.8m fixed cable. In combination with the testo 635, the robust humidity probe measures the humidity and temperature of the air. Because the probe can be used up to 125°C, it also enables measurements in air exhaust ducts. In addition, it is suitable for measuring the material equilibrium moisture content, for example in bulk materials.
- Temperature measuring range: -20 to +125°C (briefly up to +140°C)
- Humidity measuring range: 0 to +100 %RH
- 300mm length x 12mm diameter probe shaft
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Testo 635 Series Humidity/Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33