Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €841.000 |
Price for:Each
Minimum: 1
Multiple: 1
€841.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 9372
Order Code4469856
Technical Datasheet
Test Probe FunctionsMultifunction
For Use WithTesto 400 Series Universal IAQ Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 9372 is a high-precision vane probe (Ø 100 mm, digital). Use the vane probe with the compatible testo multifunction measuring instrument (please order separately) to measure air velocity, volume flow and temperatures up to +70°C.
- Clearly structured measurement menu
- Precise: detects smallest air velocities from as 0.1m/s – ideal for flow measurements in cleanrooms
- probe with a practical button on the handle for storing individual readings
- convenient measurement at ceiling outlets with optional telescope (up to 1 m)
- Intelligent calibration concept
Contents
High-precision vane probe (Ø 100mm) including temperature sensor (consisting of high-precision 100mm vane probe head, Handle adapter and cable handle (cable length 1.4m)), Bracket for testovent measurement funnel, Calibration protocol.
Technical Specifications
Test Probe Functions
Multifunction
Product Range
-
For Use With
Testo 400 Series Universal IAQ Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5