Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €906.000 |
Product Information
Product Overview
0635 9371 is a high-precision vane probe (Ø 100 mm, digital) with Bluetooth®. Use the vane probe with the compatible testo multifunction measuring instrument (please order separately) to measure air velocity, volume flow and temperatures up to +70°C. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.
- Clearly structured measurement menu
- Precise: detects smallest air velocities from as 0.1m/s – ideal for flow measurements in cleanrooms
- Convenient measurement at ceiling outlets with optional telescope (up to 1m)
- Intelligent calibration concept
- Bluetooth distance of up to 20m
Contents
High-precision vane probe (Ø 100 mm) with Bluetooth including temperature sensor (consisting of high-precision 100mm vane probe head, Handle adapter and Bluetooth handle), Bracket for testovent measurement funnel, 4 x AA batteries, Calibration protocol.
Technical Specifications
Multifunction
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate