Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €520.710 |
Product Information
Product Overview
0635 1026 is a hot wire probe (in conjunction with the appropriate measuring instrument) ideal for determining flow velocity and temperature in ventilation ducts or at plate outlets and ventilation grilles. It is particularly suitable for low and medium flow velocities up to +20 m/s. The probe can also measure temperatures up to +70 °C at the same time. The hot wire probe is equipped with a telescope, which can be extended to a maximum length of 820 mm. The small probe head diameter of 7.5 mm makes the probe ideal for use in ventilation ducts with small holes. One particularly practical feature is the fact that the probe can be changed while the measuring instrument is switched on.
- Integrated temperature measurement and absolute pressure compensation for accurate measurement
- Intelligent calibration concept
- Measuring range 0 to +20m/s, -20 to +70°C, 700 to 1100hPa
- Operating temperature -20 °C to +70 °C
- IP20 rated
- 1.7m cable length, 12mm end of probe shaft diameter
Contents
Hot wire probe (Ø 7.5mm) with telescope (can be extended to 820mm) including fixed plug-in head cable.
Technical Specifications
Multifunction
-
Testo 400 & 440 Series Air Velocity & IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate