Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €373.000 |
Product Information
Product Overview
0635 0551 is a wired Lux probe (digital) for measuring illuminance. It has clearly structured measurement menu for long-term measurement and determination of illuminance according to the V-lambda curve (suitable for all common light sources). Suitable for measurements in workplaces, for example in offices or in production areas: use the lux probe (with compatible measuring instrument) to measure illuminance. Use the lux probe with the compatible testo multifunction measuring instrument to determine illuminance. Lux probe is ideal for determining the illuminance in workplaces. It assesses the illuminance according to the V-lambda curve, which corresponds to the sensitivity of human eye in daylight. White or warm light LEDs (Kgreater than 5,000) can also be measured without any problem. The 1.4m cable length means that you can place the probe directly at the measuring location and carry out measurement from a sufficient distance. So readings are not affected by your shadow.
- Precise: standard-compliant accuracy according to DIN EN 13032-1 and class C according to DIN 5032-7
- Convenient: non-slip probe contact surface for convenient positioning at the measuring location
- Intelligent calibration concept
- Measuring range from 0 to 9300ftc, 0 to 100000Lux
- Accuracy is F1 = 6 % = V(Lambda) adjustment Class C according to DIN 5032-7
- Resolution is 0.1 Lux (greater than 10000 ), 1 Lux (less than 10000 )
- Dimension is 110 x 55 x 22mm, operating temperature is 0 to +50°C
- Cable length is 1.4m, product colour is black
Technical Specifications
Light
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate