Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €368.000 |
Product Information
Product Overview
0632 1272 is a wired CO probe (digital). It features clearly structured measurement menu for long-term measurement and determination of CO concentration in indoor areas, e.g. in boiler rooms. Use the high-precision CO probe (with the appropriate measuring instrument) to measure the CO concentration. Use the CO probe with the compatible testo multifunction measuring instrument (please order separately) to detect carbon monoxide. Use the fixed cable on the handle to connect the CO probe to the measuring instrument. Particularly useful: store individual readings directly in the measuring instrument by pressing the button on the probe. The clearly structured measurement menu for long-term measurement enables the measuring instrument to be operated intuitively. Reading trends are reliably recorded thanks to the convenient input of measurement time and measuring cycle. You can use these trends to evaluate changes in the CO concentration.
- Precise: long-term stable electrochemical sensor, intelligent calibration concept
- Convenient: probe with a practical button on the handle for storing individual CO readings
- For the detection of carbon monoxide in indoor areas
- Measuring range from 0 to 100ppm, 100.1 to 500ppm
- ±10 % of mv (100.1 to 500ppm), ±5 ppm (30.1 to 100ppm), ±3 ppm (0 to 30ppm) accuracy
- Resolution is 0.1ppm
- Dimension is 200 x 50 x 40mm, operating temperature range from -5 to +50°C
- Length of probe shaft is 30mm, cable length is 1.4m, probe head diameter is 30mm
- Product colour is black/orange
Contents
CO probe (consisting of CO probe head and cable handle (cable length 1.4 m) and calibration protocol.
Technical Specifications
Air Quality
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate