Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €403.000 |
Product Information
Product Overview
0632 1271 is a CO probe (digital) with Bluetooth®. It has clearly structured measurement menu for long-term measurement and determination of CO concentration in indoor areas, e.g. in boiler rooms. Convenient Bluetooth connection between measuring instrument and probe, with a practical button on the handle for storing individual CO readings. Use the high-precision CO probe (with the appropriate measuring instrument) to measure the CO concentration. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient. Use the CO probe with the compatible testo multifunction measuring instrument to detect carbon monoxide. The readings of the CO probe are transmitted to your measuring instrument via Bluetooth, up to a distance of 20m. Particularly useful to store individual readings directly in the measuring instrument by pressing the button on the probe.
- Precise: long-term stable electrochemical sensor, intelligent calibration concept
- For the detection of carbon monoxide in indoor areas
- Measuring range from 0 to 100ppm, 100.1 to 500ppm
- ±10% of mv (100.1 to 500ppm), ±5ppm (30.1 to 100ppm), ±3ppm (0 to 30ppm) accuracy
- Resolution is 0.1ppm
- Dimension is 200 x 50 x 40mm, operating temperature range from -5 to +50°C
- Length of probe shaft is 30mm, probe head diameter is 30mm, product colour is black/orange
- Battery type is 4 x type AA batteries, battery life is 70h
- 20m radio range
Contents
CO probe with Bluetooth (consisting of CO probe head and Bluetooth handle), 4 x AA batteries and calibration protocol.
Technical Specifications
Air Quality
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate