Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.690 |
Price for:Each
Minimum: 1
Multiple: 1
€57.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0628 7533
Order Code4531459
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 175 T3 Series Temperature Data loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0628 7533 is a temperature probe with stainless steel sleeve (TC Type K). This thermocouple (TC) temperature probe with flattened tip can be used for measurements in liquids, pastes and also for measurements in air. The temperature probe features an acid-resistant, stainless steel sleeve and is suitable for measurements in the food industry. This Type K, Class 2 thermocouple probe has a standardized accuracy of ±2.5°C.
- Measuring range from -50 to +205°C
- TC Type K temperature probe with stainless steel sleeve and 1.9 m cable
- 1.9m cable length
- 40mm length probe shaft
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T3 Series Temperature Data loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09