Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €972.000 |
Product Information
Product Overview
0628 0152 is a wired turbulence probe (digital). It is clearly structured measurement menu for determining the degree of turbulence and draught risk according to EN ISO 7730 / ASHRAE 55. Use the turbulence probe (with the compatible measuring instrument) to measure air velocity and air temperature. Use the turbulence probe with the compatible testo multifunction measuring instrument (please order separately) to measure air velocity and air temperature. Calculate the degree of turbulence and draught risk at the same time, in accordance with EN ISO 7730 / ASHRAE 55. Use the fixed cable to connect the turbulence probe to the measuring instrument. The clearly structured measurement menu for degree of turbulence makes it intuitive to operate. Air velocity and draught risk are therefore determined with reliability according to EN ISO 7730 / ASHRAE 55. To ensure accurate measurement results, air density compensation is carried out via the integrated absolute pressure measurement.
- Precise: compact probe for measuring air velocity and air temperature
- Convenient: optional measuring tripod to ensure standard-compliant positioning of probes
- Intelligent calibration concept
- For determining the degree of turbulence and draught risk at workplaces
- Dimension is 400 x 90 x 90mm, operating temperature range from 0 to +50°C
- Cable length is 1.4m, probe head diameter is 820mm
- Product colour is black/orange, meets standards EN ISO 7730 / ASHRAE 55
- Measuring range from 0 to +50°C, accuracy is ±0.5°C, resolution is 0.1°C (temperature - NTC)
- Measuring range from +700 to +1100hPa, accuracy is ±3.0hPa, resolution is 0.1hPa (absolute pressure)
Contents
Turbulence probe with fixed cable (cable length 1.6m) and calibration protocol.
Technical Specifications
Air Velocity
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate