Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €483.000 |
Product Information
Product Overview
0618 0275 is high-precision immersion/penetration probe (digital) with Pt100 temperature sensor. The high-precision Pt100 immersion/penetration probe (with the compatible measuring instrument) achieves a system accuracy of up to ±0.05 °C, with a resolution of 0.001°C. Ideal for measurements in laboratories, in industry and also in food quality control. The high-precision immersion/penetration probe with Pt100 temperature sensor, which features long-term stability, is impressive in applications where every decimal place is relevant: ideal for use as a working standard in calibration processes, high-precision temperature measurement in liquids and pastes. Useful to store individual readings directly in the measuring instrument itself by pressing the button on the probe. The measurement assistant in the measuring instrument makes for intuitive operation and error-free measurement. Reading trends are reliably recorded thanks to the convenient input of measurement time and measuring cycle.
- Ideal for use as a working standard, for measurements in liquids and pastes
- Intelligent calibration concept with zero-error display
- Outstanding accuracy
- Measuring range is -80 to +300°C
- ±(0.1°C + 0.05 % of mv) (-40 to -0.001°C), ±0.05°C (0 to +100°C), ±0.3°C (-80 to -40.001°C) accuracy
- Resolution is 0.001°C, reaction time is t₉₀ greater than 45s
- Dimension is 450 x 50 x 40mm (LxWxH), operating temperature is -5 to +50°C
- Length of probe shaft is 295mm, cable length is 1.4m, diameter probe shaft tip is 4mm
- Diameter probe shaft is 4mm, product colour is black/orange
Contents
1 x high-precision immersion/penetration probe (digital) with fixed cable (cable length 1.4 m) and calibration protocol.
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate