Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €250.000 |
Product Information
Product Overview
0618 0073 is an immersion/penetration probe (digital) with Pt100 temperature sensor. The digital penetration probe (with the compatible measuring instrument) takes measurements in liquids and pastes, with an accuracy of up to ±0.15 °C. Ideal for measurements in laboratories, in industry and also in food quality control. The high-precision immersion/penetration probe with a Pt100 temperature sensor, which features long-term stability, is particularly suitable for carrying out temperature measurements in liquids and pastes. Particularly useful to store individual readings directly in the measuring instrument itself by pressing the button on the probe. The measurement assistant in the measuring instrument makes for intuitive operation and error-free measurement. Reading trends are reliably recorded thanks to the convenient input of measurement time and measuring cycle.
- Measuring range from -100 to +400°C
- Intelligent calibration concept with zero-error display, for measurements in liquids and pastes
- Ideal for use in laboratories, in industry and in food quality control
- ±(0.15 °C + 0.05 % of mv) (0 to +100 °C), ±(0.15 °C + 0.2 % of mv) (-100 to -0.01 °C) accuracy
- Resolution is 0.01°C, reaction time is t₉₀ greater than 45s
- Dimension is 360 x 50 x 40 mm (LxWxH), operating temperature range from -5 to +50°C
- Length of probe shaft is 200mm, product-/housing material is PC - ABS, cable length is 1.4m
- Diameter of probe shaft tip is 3mm, diameter probe shaft is 3mm, product colour is black/orange
- High-precision temperature measurement
Contents
1 x immersion/penetration probe (digital) with fixed cable (cable length 1.4m) and calibration protocol.
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate