Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.000 |
Product Information
Product Overview
0618 0072 is a robust, fast-action air probe (digital) with Pt100 temperature sensor. Use the robust, digital air probe (together with the compatible measuring instrument) to carry out quick, accurate measurements of the air temperature. The exposed sensor makes it possible to carry out temperature measurements with a short response time. Ideal for measurements in laboratories, in industry and also in food quality control. The air probe with Pt100 temperature sensor, which features long-term stability, is ideal for these applications: fast, high-precision measurement of the air temperature, calibrating stationary sensors, monitoring production processes/production facilities, reference measurements in calibration laboratory. Particularly useful: Store individual readings directly in the measuring instrument itself (please order separately) by pressing the button on the probe. The measurement assistant in the measuring instrument makes for intuitive operation and error-free measurement.
- Fast response time thanks to the exposed sensor
- Short response time, high-precision temp measurement, for precise measurement of the air temperature
- Ideal for use in laboratories, in industry and in food quality control
- Intelligent calibration concept with zero-error display
- Measuring range from -100 to +400°C
- Accuracy is ±(0.15°C + 0.05% of mv) (0 to +100°C), ±(0.15°C + 0.2% of mv) (+100.01 to +350°C)
- Resolution is 0.01°C, reaction time is t₉₀ greater than 45s
- Dimension is 360 x 50 x 40mm (LxWxH), operating temperature is -5 to +50°C
- Diameter of probe shaft is 4mm, diameter of probe shaft tip is 4mm, cable length is 1.4m
- Product/housing material is plastic, length of probe shaft is 200mm, product colour is black/orange
Contents
1 x robust, fast-action air probe (digital) with fixed cable (cable length 1.4 m) and calibration protocol.
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate