Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.000 |
Product Information
Product Overview
0615 1212 is a waterproof immersion/penetration probe with NTC temperature sensor. Use the waterproof immersion/penetration probe (with the compatible measuring instrument) to carry out fast, precise temperature measurements in liquids and semi-solid media. Use the fixed cable to connect the immersion/penetration probe to the measuring instrument (please order separately). The immersion/penetration probe is equipped with a high-quality NTC sensor, is easy to use and features high measuring accuracy of up to ±0.2°C. The waterproof immersion/penetration probe is designed for temperature measurements in liquids and semi-solid media and offers numerous application options. For example, it is ideal for measuring the temperature of water and for carrying out sophisticated temperature measurements in the area of food production.
- Measuring range from -50 to +150°C
- For measurements in liquids and semi-solid media
- Waterproof-in accordance with protection class IP67
- ±0.2°C (-25 to +74.9°C), ±0.5 % of mv (+100 to +150°C), ±0.4°C (remaining range) accuracy
- Reaction time is t99: 10s
- Length of probe shaft tip is 50mm, diameter of probe shaft is 5mm, diameter probe shaft tip is 4mm
- Length probe shaft is 115mm, product colour is grey
Contents
Waterproof immersion/penetration probe (NTC) with fixed cable (cable length 1.3 m).
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate