Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €136.120 |
Price for:Each
Minimum: 1
Multiple: 1
€136.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0614 2211
Order Code4531444
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 112 Series Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0614 2211 is a stainless steel food probe (NTC) - with PTB approval ideally suitable (with the corresponding measuring instrument, e.g. testo 112) for measuring the core temperature in foods. The temperature probe is made of hygienic stainless steel, is easy to clean and waterproof in accordance with IP65.
- Measuring range from -25 to +120°C
- Robust stainless steel immersion/penetration probe
- Precision NTC temperature sensor
- Temperature-proof probe cable, for use up to +80°C
- 1.5m cable length
- 125mm length probe shaft, 15mm length probe shaft tip
- 4mm diameter probe shaft, 3mm diameter probe shaft tip
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 112 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13