Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €130.360 |
Price for:Each
Minimum: 1
Multiple: 1
€130.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0613 2411
Order Code4531436
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 175 T2 Series Temperature Data loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0613 2411 is a robust food penetration probe (NTC) with fixed 1.3m cable. The robust food penetration probe (NTC) is used primarily for measuring the core temperature of food. The probe is EN 13485 and HACCP-compliant, making it particularly practical for use in the food sector when connected to a corresponding measuring instrument (e.g. testo 110). The special handle makes it easy to use when measuring the core temperature of semi-solid food.
- NTC temperature sensor
- With special handle, reinforced PUR cable
- Measuring range from -25 to +150°C
- 115mm length probe shaft, 30mm length probe shaft tip
- 5mm diameter probe shaft, 3.5mm diameter probe shaft tip
- Stainless steel / GFK housing
- IP65 rated
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T2 Series Temperature Data loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182