Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €160.350 |
Price for:Each
Minimum: 1
Multiple: 1
€160.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0609 2272
Order Code4531434
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 735 Series Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0609 2272 is a robust stainless steel food probe (Pt100) used for measuring the core temperature of foods. The fact that the probe is EN 13485 and HACCP-compliant is particularly practical for use in the food sector. In addition, it is protected against water jets according to IP65.
- Measuring range from -50 to +400°C
- Class A (-50 to +300°C), Class B (remaining range) accuracy
- 1.5m cable length
- IP65 rated
- 15mm length probe shaft tip, 125mm length probe shaft
- 3mm diameter probe shaft tip, 4mm diameter probe shaft
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 735 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132