Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0609 1973
Order Code4531433
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 735 Series Temperature Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0609 1973 is a robust, waterproof surface probe (Pt100) enables particularly accurate measurement of the surface temperature. The probe has a wide measuring tip, making it particularly practical for surface measurement. Due to its high precision, the probe is suitable for use in laboratories. In conjunction with a corresponding measuring instrument (e.g. Testo 735), it is also compliant with EN 13485 and HACCP. The probe is therefore also ideal for applications in the food sector.
- 9 mm Diameter probe shaft tip
- Measuring range from -50 to +400°C
- 40sec reaction time
- 1.3m cable length
- EN 13485 and HACCP-compliant
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 735 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15