Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €154.580 |
Price for:Each
Minimum: 1
Multiple: 1
€154.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0603 3292
Order Code4531431
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 175 T3 & 176 T3/T4 Series Temperature Data Loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0603 3292 is a frozen goods probe (with an appropriate measuring instrument) enables core temperatures to be measured in frozen food.
- Measuring range from -50 to +350°C
- Can easily be screwed into frozen food, no pre-drilling required
- Plug-in cable (cable length 1.7 m)
- Very robust design
- Thermocouple type T
- IP65 rated
- 110mm length probe shaft, 30mm length probe shaft tip
- 8mm diameter probe shaft, 4 mm diameter probe shaft tip
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T3 & 176 T3/T4 Series Temperature Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152