Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.060 |
Price for:Each
Minimum: 1
Multiple: 1
€98.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 2292
Order Code4531421
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 440 Series Air Velocity & IAQ Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 2292 is a waterproof stainless steel food probe (TC type K) with the appropriate measuring instrument, the food probe is ideal for the measurement of food temperatures. The temperature probe is made of hygienic stainless steel, is easy to clean and waterproof in accordance with IP65.
- Measuring range from -60 to +400°C
- Short response time of 7 seconds
- 1.1m cable length
- 125mm Length probe shaft, 30mm length probe shaft tip
- 4mm diameter probe shaft, 3.2mm diameter probe shaft tip
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111