Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €149.970 |
Price for:Each
Minimum: 1
Multiple: 1
€149.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 0493
Order Code4531414
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 440 Series Air Velocity & IAQ Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 0493 is an exceptionally fast temperature probe (TC Type K) with a large measuring range for measurements in air, liquids, pastes and on surfaces.
- Type K, Class 1 thermocouple probe has measuring range -40 to +1000°C
- Oval (2.2mm x 1.4mm) FEP-insulated, 2m long thermocouple cable
- Short response time of just 1second
- 500mm length probe shaft
- Very thin tip, which is 0.25mm in diameter
- Thermocouple cable can be pushed through narrow openings such as slits in doors/refrigerator seals
- Heat-resistant up to +200°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136