Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €193.000 |
Product Information
Product Overview
TRMS clamp meter including batteries, 1 set of measuring cables and adapter for type K thermocouples. The unique clamp mechanism to grab wires without using hands makes it easier to work at tight measuring points.
- CAT IV 600V and CAT III 1000V measurement category
- 4000 counts display
- Continuity and diode testing
- Auto AC/DC recognition for current and voltage measurements
- Inrush/starting current capture, APO (Auto Power Off), min/max/hold
- Bluetooth and connection to Testo smart probes app
Applications
Test & Measurement
Contents
Multimeter, Type K thermocouple adapter, Set of safety crocodile clips, Set of crocodile clips, Set of each 4mm standard measuring cables (angled plug and straight plug), Set of each measuring cable extensions (angled plug and straight plug), Transport bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto, Manual
-
To Be Advised
400A
600V
True RMS
3.75
-
Technical Docs (3)
Alternatives for 0590 7702
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate