Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €147.000 |
Price for:Each
Minimum: 1
Multiple: 1
€147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 7551
Order Code2946411
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max200A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max100kohm
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
IP 64 rated current /voltage tester including batteries (2 x AAA) and measuring tips.
- CAT IV 600V, CAT III 1000V measurement category
- 4000 counts display
- Supports measuring point illumination
- Automatic measurement parameter detection
- Polarity detection for DC circuits
- Exchangeable measuring tips
- Built-in flashlight illuminates your measurements
- APO (Automatic Power Off) below 6VAC
Applications
Test & Measurement
Contents
Current /voltage tester, Transport bag, Set of replacement measuring tips.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
100kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395