Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.180 |
Price for:Each
Minimum: 1
Multiple: 1
€93.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 9001
Order Code4531411
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto Saveris 2-T3 Series WiFi Data Logger System
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 9001 is a TC Type K temperature probe with penetration tip for measurements in pastes and semi-solid media and also in liquids and air. The temperature probe features a thin, 2 m long ribbon cable. The thin ribbon cable can also be placed through narrow openings such as slits in doors or refrigerator seals. Protection class IP 54 means that the temperature probe with penetration tip is protected against spray water. This Type K, Class 1 thermocouple probe has a standardised accuracy of ±1.5°C.
- Measuring range from -40 to +220°C
- Stainless steel / GFK housing
- 60 mm length probe shaft, 30mm length probe shaft tip
- 5mm diameter probe shaft, 3.6mm diameter probe shaft tip
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo Saveris 2-T3 Series WiFi Data Logger System
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059