Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €147.840 |
Price for:Each
Minimum: 1
Multiple: 1
€147.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 2156
Order Code4531408
Technical Datasheet
Test Probe FunctionsHumidity, Temperature
For Use WithTesto 160 Series Monitoring Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 2156 is a temperature and humidity probe with plug-in cable (length 0.6 m) including wall bushing with O-ring seal and calibration protocol. The small temperature and humidity probe (38 x 16 mm) is ideal for measuring temperature and relative humidity in display cabinets. The data logger can be positioned discreetly in the base of the display cabinet.
- Small temperature and humidity probe for use in display cabinets
- No effect on air exchange rate in the display cabinet with the supplied wall bushing with Oring seal
- intelligent calibration concept
- Measurement range: humidity 0 to 100% relative humidity; temperature -10 to +50°C
Technical Specifications
Test Probe Functions
Humidity, Temperature
Product Range
-
For Use With
Testo 160 Series Monitoring Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044