Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.000 |
Product Information
Product Overview
0572 2153 is a connectable temperature probe. This plug-in temperature probe is suitable for measuring temperature in storerooms, cold storage areas and work rooms or in air conditioning/ventilation ducts. The temperature probe is plugged directly in and is therefore compactly connected to the data logger. Use the high-precision temperature probe (with an appropriate measuring instrument) for the following applications: Measuring the temperature in storage, refrigerated and work areas or in air conditioning/ventilation ducts, Assessing thermal comfort and Checking the correct ambient conditions in production facilities to comply with quality standards.
- Measures air temperature precisely: with the plug-in NTC temperature probe (Ø 12mm)
- Good air flow at the sensor
- Measurement temperature range from -30 to +50°C
- 105mm length of probe shaft
- 12mm diameter probe shaft tip, 20mm diameter probe shaft
Technical Specifications
Temperature
-
Testo Saveris 2-T2 Series WiFi Data Logger Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate