Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €969.000 |
Price for:Each
Minimum: 1
Multiple: 1
€969.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4406
Order Code2946399
Technical Datasheet
Operating Temperature Min50°C
Operating Temperature Max-20°C
External Height154mm
External Width65mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
Kit for evaluating indoor air quality. The Testo 440 air velocity and IAQ measuring instrument and the CO2 probe with Bluetooth including temperature and humidity sensor are all safely stowed away in the case.
- Clearly structured measurement menu for long-term measurement and parallel determination of CO2 concentration, humidity and air temperature in indoor areas
- Absolute pressure compensation, calculation of wet bulb temperature, dew point and absolute humidity
- Wireless probe, internal data storage and USB port for data export
- Can be expanded with a large portfolio of digital probes (not included)
Technical Specifications
Operating Temperature Min
50°C
External Height
154mm
External Depth
32mm
SVHC
To Be Advised
Operating Temperature Max
-20°C
External Width
65mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4