Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €625.000 |
Price for:Each
Minimum: 1
Multiple: 1
€625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4402
Order Code2946395
Technical Datasheet
Measurement Max100000lx
Resolution (lx)1lx
Accuracy-
External Height65mm
External Width154mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Product Overview
Lux kit for measuring the illuminance in workplaces, in offices or in production areas. Keep the testo 440 air velocity and IAQ measuring instrument and a lux probe safely stowed away in the case.
- Structured measurement menu for volume flow
- Non-slip probe contact surface for convenient positioning
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument ( 3 x AA batteries, USB cable and calibration protocol), Lux probe with fixed cable (cable length 1.4 m) and calibration protocol, Basic case for testo 440 and 1 probe.
Technical Specifications
Measurement Max
100000lx
Accuracy
-
External Width
154mm
Product Range
-
Resolution (lx)
1lx
External Height
65mm
External Depth
32mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0563 4402
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4