Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,133.000 |
Product Information
Product Overview
0560 8836 testo is a 883-2 thermal imager camera with wide-angle lens 42° x 30°. Testo 883 thermal imager was developed especially for maintenance staff, facility managers and building energy consultants who wish to rely on the best thermal image quality and helpful features for their thermal measuring tasks. This saves time and ensures flawless work results. In facility management and maintenance, testo SiteRecognition technology really pays off. This feature automatically assigns thermal images (e.g. of switching cabinets) to the correct measurement object, thus eliminating the need for tedious manual image management. In building energy consulting, many experts appreciate the professional software testo IRSoft, which is included with the testo 883. With this, not only can thermal images be comprehensively analysed, they can also be summarized in impressive-looking reports. This reduces the time required and makes it easier to impress customers over the long term.
- IR resolution of 320 x 240 pixels (with SuperResolution 640 x 480 pixels), NETD <lt/> 40mk
- 2x, 4x digital zoom
- Full control: manual focus and interchangeable lenses
- 8.9cm TFT, QVGA (320 x 240 pixels) display
- Spectral range from 7.5 to 14µm
- Internal memory (2.8GB)
- Operating temperature range from -15 to +50°C
- Dimension is (LxWxH) 171 x 95 x 236mm
- PC - ABS housing with IP54 rated
Contents
Thermal imager testo 883-2 with wide-angle lens 42° x 30°, USB-C cable, USB mains unit, Li-ion rechargeable battery, Carrying strap, Bluetooth® headset (depending on the country), Short instructions, Calibration protocol, Professional software IRSoft (free download), Case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C
320 x 240
42° x 30°
27Hz
883-2 Series
650°C
0.04K
100mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate