Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €405.300 |
Product Information
Product Overview
0560 4401 is a testo 440 - air velocity and IAQ measuring instrument. The testo 440 combines the benefits of a compact handheld device with intuitive measurement menus and a comprehensive selection of air velocity & IAQ probes. This means you have all measuring tasks on air conditioning and ventilation systems reliably under control. You can connect the testo 440 air velocity & IAQ measuring instrument either to a large selection of digital probes, the Testo Smart Probes or numerous Testo temperature probes. Clearly structured menus for measuring volume flow in ducts/at outlets, K-factor, degree of turbulence, cooling/heating load, mould indication and logging mode are stored on the instrument. These menus enable you to accomplish the relevant measuring task more quickly, more efficiently and more reliably. Reports can be exported as Excel files via the USB interface or printed out on site.
- Clearly structured measurement menus for the most important applications stored on the instrument
- Wireless: Bluetooth probes for greater measuring convenience and reduced tangle of cables in case
- Space-saving: a universal handle for all probes
- Clear overview: parallel display of 3 measuring values, configuration and results at a glance
Contents
Testo 440 air velocity and IAQ measuring instrument, 3 x AA batteries, USB cable and calibration protocol.
Technical Specifications
-
-20°C
-
65mm
-
-
50°C
154mm
32mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate