Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €389.86 |
Price for:Each
Minimum: 1
Multiple: 1
€389.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 1704
Order Code4469883
Technical Datasheet
Software TypeComprehensive Software
Software EditionProfessional
Licence Type-
Media TypeDownload
Software LanguageEnglish
Supported OSWindows 10, 11
For Use WithTesto 174, 175, 176 and 184 Series Data Loggers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 1704 is a ComSoft Professional pro software includes data archiving for programming and readout of Testo data loggers. It offers all the basic functions of a standard logger software. This comprehensive software supports Testo data loggers from the instrument series testo 174, testo 175, testo 176 and testo 184 and can be run on Windows® 10; Windows® 11; Further operating systems on request.
- ComSoft Professional offers analysis and presentation possibilities beyond the basic functions
- Multiple measurement sites and data loggers can be organized, e.g. in a clear tree structure
- Adaptation of menu and scope of function
- Selection of different print headings for tabular and graphic printout
- Extended presentation option such as number field, bar display, analogue instrument, xy presentation
- Graphic measurement value curve for clear presentation of measurement values
- Logger config: start/stop criterion, measurement interval, storage rate and limit value adjustment
- Adjustment functions 0 (mean value) to 7th degree
- Effortless creation and management of reports
- Intuitive and clearly-structured user interface
Contents
Testo ComSoft professional software (as download with registration) for PC installation, Instruction manual.
Technical Specifications
Software Type
Comprehensive Software
Licence Type
-
Software Language
English
For Use With
Testo 174, 175, 176 and 184 Series Data Loggers
SVHC
No SVHC (23-Jan-2024)
Software Edition
Professional
Media Type
Download
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85234990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08