Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-LX 312
Order Code4457745
Product RangeTT-LX Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.390 |
5+ | €27.170 |
10+ | €26.420 |
20+ | €25.950 |
Price for:Each
Minimum: 1
Multiple: 1
€29.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-LX 312
Order Code4457745
Product RangeTT-LX Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max-
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product RangeTT-LX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
TT-LX 312 is a 10MHz/150MHz bandwidth, x1/x10 attenuation low frequency oscilloscope probe. Use only with oscilloscopes that have BNC with 1Mohminput and connected to an earth ground. Do not connect the probe reference lead to any point which is at a potential other than earth ground.
- Rise time is 35ns(1.1), 2.3ns(10.1)
- Input resistance of 1Mohm(x1), 10Mohm (x10)
- Input capacitance of 42pF (x1), 13pF (x10)
- Compensation range 8-25pF(x10)
- 1.2m nominal cable length
- Maximum operating temperature range from 0°C to +50°C
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
TT-LX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09