Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTEC
Manufacturer Part NoHF212
Order Code3342669
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithGeneral Purpose Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for HF212
2 Products Found
Product Overview
The HF212 is an Oscilloscope Modular Probe with 300MHz bandwidth and x10 division factor.
- 10MΩ/13.5pF Feed impedance
- 1.2LV Rise time
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
300MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256733