Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part NoTT-SI 8051
Order Code3442884
Product RangeTT-SI 8000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,203.000 |
5+ | €1,159.000 |
10+ | €1,128.000 |
20+ | €1,081.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,203.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 8051
Order Code3442884
Product RangeTT-SI 8000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max1.5kV
Test Probe Attenuation1:50, 1:500
For Use WithOscilloscopes
Product RangeTT-SI 8000 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- TT-SI 8000 series 100MHz active differential probe
- Attenuation of x50 / x500
- IEC1010-031:2015 safety standard
Contents
2 x test leads with insulated 4mm banana plugs (red & black), 2 x grabbers (red & black), 1 x insulated BNC cable - 100cm, 1 x mains adapter 220V EU version.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1.5kV
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
100MHz
Test Probe Attenuation
1:50, 1:500
Product Range
TT-SI 8000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3