Print Page
Product Information
ManufacturerTESA
Manufacturer Part No64958-00002-00
Order Code1775834
Product Range64958
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourWhite
Total Tape Thickness41.3 mil (1.05 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.47"
Tape Width - Metric15mm
Product Range64958
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 64958 white double sided tape with PE foam backing and a synthetic rubber adhesive
- Highly conformable PE-foam
- High immediate bonding strength even on rough or uneven surfaces
- High bonding strength at low mounting pressure
- High bonding strength on low surface energy substrates
- Suitable for construction of POS displays
- Also used for mounting of indoor signs and posters, shelf edge labelling systems
- 60°C temperature resistance short term, 40°C temperature resistance long term
- Good tack and humidity resistance
- Additional dampening and anti-rattle
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
82ft
Total Tape Thickness
41.3 mil (1.05 mm)
Roll Length - Metric
25m
Tape Width - Metric
15mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
25m
Tape Colour
White
Roll Length - Imperial
82ft
Tape Width - Imperial
0.47"
Product Range
64958
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128