Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No62932-00001-14
Order Code3876285
Product Range62932 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €766.730 |
Price for:Each
Minimum: 1
Multiple: 1
€766.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No62932-00001-14
Order Code3876285
Product Range62932 Series
Technical Datasheet
Adhesive TypeTackified Acrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Foam
Tape ColourBlack
Total Tape Thickness19.7 mil (0.5 mm)
Roll Length - Imperial1640.4yard
Roll Length - Metric1500m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range62932 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Tackified Acrylic Adhesive
Tape Colour
Black
Roll Length - Imperial
1640.4yard
Tape Width - Imperial
0.47"
Product Range
62932 Series
Tape Backing Material
PE (Polyethylene) Foam
Total Tape Thickness
19.7 mil (0.5 mm)
Roll Length - Metric
1500m
Tape Width - Metric
12mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.922