Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.440 |
5+ | €6.910 |
10+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No4591 25MM
Order Code1775786
Product Range4591
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialFibreglass / PET (Polyester) Film
Adhesive TypeSynthetic Rubber Adhesive
Tape Colour-
Tape Length - Metric50m
Tape Length - Imperial164ft
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4591
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4591 general purpose cross filament tape
- Bidirectional filament tape based on glass filaments laminated to polyester film
- Combines good longitudinal tensile strength with very low elongation
- Synthetic rubber adhesive ensures secure bond to various substrates
- Tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces
- Tear resistant
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
Fibreglass / PET (Polyester) Film
Tape Colour
-
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4591
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193