Print Page
409 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.640 |
5+ | €4.310 |
10+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No4024-00234-04
Order Code1775766
Product Range4024
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4024
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® professional 4024 universal carton sealing tape
- Comprises a substrate of PP film coated with a special adhesive mass of acrylate (HiTack)
- Solvent-free sealing tape is especially known for its particularly high adhesive strength
- Allows packages to be sealed securely immediately after application
- Can be handled easily by all tesa® manual dispensers
- Due to its high level of resistance to UV light, ageing and temperatures
- Adhesive tape offers an extended service life
- Suitable for packaging and closing, sealing of light and medium-range weight cartons
- Used for automatic and manual application
- Low noise unwinding
Technical Specifications
Tape Type
Sealing
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
4024
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192