Print Page
14 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.450 |
5+ | €64.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€68.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04965-00180-00
Order Code3069400
Product Range4965
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Total Tape Thickness8.1 mil (0.21 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range4965
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4965 transparent double coated tape with high shear and temperature resistance
- Self adhesive tape consisting of a PET backing and a modified acrylic adhesive
- Reliable bond even to LSE substrates
- Immediate usability after assembly
- Suitability for most demanding applications (heavy stress, high temperatures or critical substrates)
- For mounting of ABS plastic parts in car industry, self-adhesive mounting of rubber/EPDM profiles
- 200°C temperature resistance short term, 100°C temperature resistance long term
- Very good ageing resistance (UV) and humidity resistance
- Good resistance to chemicals, softener resistance and tack
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
164ft
Total Tape Thickness
8.1 mil (0.21 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
4965
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56