Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04713-00002-00
Order Code3875857
Product Range4713 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.350 |
5+ | €38.710 |
Price for:Each
Minimum: 1
Multiple: 1
€41.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04713-00002-00
Order Code3875857
Product Range4713 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ColourBuff
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial1640.42ft
Roll Length - Metric500m
Tape Width - Imperial1.968"
Tape Width - Metric50mm
Product Range4713 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
500m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Tape Colour
Buff
Roll Length - Imperial
1640.42ft
Tape Width - Imperial
1.968"
Product Range
4713 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.195